N-Channel 30 V 17A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOY528

DigiKey Part Number
AOY528-ND
Manufacturer
Manufacturer Product Number
AOY528
Description
MOSFET N-CH 30V 17A/50A TO251B
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 50A (Tc) 2.5W (Ta), 50W (Tc) Through Hole TO-251B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.