Similar

AOWF190A60 | |
|---|---|
DigiKey Part Number | 785-AOWF190A60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOWF190A60 |
Description | N |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 27W (Tc) Through Hole TO-262F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1935 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-262F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI28N60M2 | STMicroelectronics | 5 940 | 497-17621-ND | 3,56000 € | Similar |


