
AOV15S60 | |
---|---|
DigiKey Part Number | 785-1684-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOV15S60 |
Description | MOSFET N-CH 600V 520MA/12A 4DFN |
Customer Reference | |
Detailed Description | N-Channel 600 V 520mA (Ta), 12A (Tc) 8.3W (Ta), 208W (Tc) Surface Mount 4-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 717 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 8.3W (Ta), 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 1,09369 € | 3 827,91 € |
Unit Price without VAT: | 1,09369 € |
---|---|
Unit Price with VAT: | 1,31243 € |