
AOTS21311C | |
|---|---|
DigiKey Part Number | 785-AOTS21311CTR-ND - Tape & Reel (TR) 785-AOTS21311CCT-ND - Cut Tape (CT) 785-AOTS21311CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTS21311C |
Description | MOSFET P-CH 30V 5.9A 6TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.9A (Ta) 2.5W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 720 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 5.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25620 € | 25,62 € |
| 500 | 0,19478 € | 97,39 € |
| 1 000 | 0,17494 € | 174,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14973 € | 449,19 € |
| 6 000 | 0,13702 € | 822,12 € |
| 9 000 | 0,13054 € | 1 174,86 € |
| 15 000 | 0,12327 € | 1 849,05 € |
| 21 000 | 0,11896 € | 2 498,16 € |
| 30 000 | 0,11477 € | 3 443,10 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

