MFR Recommended
Similar
Similar
Similar

AOTF380A60L | |
|---|---|
DigiKey Part Number | 785-1804-ND |
Manufacturer | |
Manufacturer Product Number | AOTF380A60L |
Description | MOSFET N-CH 600V 11A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 27W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 955 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 27W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 5.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF380A60CL | Alpha & Omega Semiconductor Inc. | 3 012 | 785-AOTF380A60CL-ND | 2,40000 € | MFR Recommended |
| IPA65R380E6XKSA1 | Infineon Technologies | 421 | 448-IPA65R380E6XKSA1-ND | 2,37000 € | Similar |
| IPA70R360P7SXKSA1 | Infineon Technologies | 481 | 448-IPA70R360P7SXKSA1-ND | 1,53000 € | Similar |
| IPA80R360P7XKSA1 | Infineon Technologies | 519 | 448-IPA80R360P7XKSA1-ND | 2,77000 € | Similar |




