
AOTF20B65M2 | |
|---|---|
DigiKey Part Number | 785-1771-ND |
Manufacturer | |
Manufacturer Product Number | AOTF20B65M2 |
Description | IGBT 650V 40A TO-220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 40 A 45 W Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 20A | |
Power - Max | 45 W | |
Switching Energy | 580µJ (on), 280µJ (off) | |
Input Type | Standard | |
Gate Charge | 46 nC | |
Td (on/off) @ 25°C | 26ns/123ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 292 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,04800 € | 20,48 € |
| 100 | 1,43190 € | 143,19 € |
| 500 | 1,16866 € | 584,33 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,75600 € |

