
AOTF15B60D2 | |
|---|---|
DigiKey Part Number | AOTF15B60D2-ND |
Manufacturer | |
Manufacturer Product Number | AOTF15B60D2 |
Description | IGBT 600V 23A TO-220F |
Customer Reference | |
Detailed Description | IGBT 600 V 23 A 42 W Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 23 A | |
Current - Collector Pulsed (Icm) | 40 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 10A | |
Power - Max | 42 W | |
Switching Energy | 260µJ (on), 70µJ (off) | |
Input Type | Standard | |
Gate Charge | 17.4 nC | |
Td (on/off) @ 25°C | 10ns/72ns | |
Test Condition | 400V, 10A, 30Ohm, 15V | |
Reverse Recovery Time (trr) | 105 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F | |
Base Product Number |


