
AOSN32128 | |
|---|---|
DigiKey Part Number | 785-AOSN32128TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOSN32128 |
Description | SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.2A (Ta) 1.1W (Ta) Surface Mount SC-70-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,10638 € | 638,28 € |
| Unit Price without VAT: | 0,10638 € |
|---|---|
| Unit Price with VAT: | 0,12766 € |

