Mosfet Array 30V 22A (Ta), 22A (Tc), 60A (Ta), 85A (Tc) 4.1W (Ta), 24W (Tc), 5W (Ta), 75W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONX36320

DigiKey Part Number
785-AONX36320TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AONX36320
Description
MOSFET 2N-CH 30V 22A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 22A (Ta), 22A (Tc), 60A (Ta), 85A (Tc) 4.1W (Ta), 24W (Tc), 5W (Ta), 75W (Tc) Surface Mount 8-DFN (5x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
22A (Ta), 22A (Tc), 60A (Ta), 85A (Tc)
Rds On (Max) @ Id, Vgs
4.25mOhm @ 20A, 10V, 0.82mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA, 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 10V, 150nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1070pF @ 15V, 5550pF @ 15V
Power - Max
4.1W (Ta), 24W (Tc), 5W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,85199 €2 555,97 €
Manufacturers Standard Package
Unit Price without VAT:0,85199 €
Unit Price with VAT:1,02239 €