
AONT32136C | |
|---|---|
DigiKey Part Number | 785-AONT32136CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONT32136C |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Ta) 2.7W (Ta) Surface Mount 6-DFN (2x2) |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 10 V |
FET Type | Power Dissipation (Max) 2.7W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-DFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 22mOhm @ 8A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,09421 € | 565,26 € |
| Unit Price without VAT: | 0,09421 € |
|---|---|
| Unit Price with VAT: | 0,11305 € |

