


AONS66817 | |
|---|---|
DigiKey Part Number | 785-AONS66817TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS66817 |
Description | SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 28A (Ta), 120A (Tc) 6.2W (Ta), 113W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2860 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 113W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65941 € | 1 978,23 € |
| 6 000 | 0,61874 € | 3 712,44 € |
| 9 000 | 0,60768 € | 5 469,12 € |
| Unit Price without VAT: | 0,65941 € |
|---|---|
| Unit Price with VAT: | 0,79129 € |

