


AONS66609 | |
|---|---|
DigiKey Part Number | 785-AONS66609TR-ND - Tape & Reel (TR) 785-AONS66609CT-ND - Cut Tape (CT) 785-AONS66609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66609 |
Description | MOSFET N-CH 60V 50A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Ta), 304A (Tc) 6.2W (Ta), 215W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 1.25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6350 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 215W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,26200 € | 22,62 € |
| 100 | 1,58570 € | 158,57 € |
| 500 | 1,31336 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08578 € | 3 257,34 € |
| 6 000 | 1,07300 € | 6 438,00 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,14000 € |


