


AONS420A60 | |
|---|---|
DigiKey Part Number | 785-AONS420A60TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS420A60 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 156W (Tc) Surface Mount 8-DFN-EP (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 955 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package 8-DFN-EP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 420mOhm @ 5.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07436 € | 3 223,08 € |
| 6 000 | 1,06025 € | 6 361,50 € |
| Unit Price without VAT: | 1,07436 € |
|---|---|
| Unit Price with VAT: | 1,28923 € |

