


AONS32106 | |
|---|---|
DigiKey Part Number | 785-AONS32106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONS32106 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 20A (Ta), 20A (Tc) 5W (Ta), 36W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3300 pF @ 10 V |
FET Type | Power Dissipation (Max) 5W (Ta), 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 20A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22737 € | 682,11 € |
| 6 000 | 0,20961 € | 1 257,66 € |
| 9 000 | 0,20055 € | 1 804,95 € |
| 15 000 | 0,19039 € | 2 855,85 € |
| 21 000 | 0,18437 € | 3 871,77 € |
| 30 000 | 0,17852 € | 5 355,60 € |
| Unit Price without VAT: | 0,22737 € |
|---|---|
| Unit Price with VAT: | 0,27284 € |

