SMDJ26A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 1,44000 €
Datasheet
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ26A

DigiKey Part Number
785-SMDJ26ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ26A
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31713 €951,39 €
6 0000,29398 €1 763,88 €
9 0000,28219 €2 539,71 €
15 0000,26895 €4 034,25 €
21 0000,26111 €5 483,31 €
30 0000,25603 €7 680,90 €
Manufacturers Standard Package
Unit Price without VAT:0,31713 €
Unit Price with VAT:0,38056 €