AON7934_102 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alpha & Omega Semiconductor Inc.
In Stock: 7 401
Unit Price: 1,47000 €
Datasheet
Image for AON7934_102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7934_102

DigiKey Part Number
785-AON7934_102-ND
Manufacturer
Manufacturer Product Number
AON7934_102
Description
MOSFET 2N-CH 30V 13A 8DFN
Customer Reference
Detailed Description
Mosfet Array 30V 13A (Ta), 16A (Tc), 15A (Ta), 18A (Tc) 2.5W (Ta), 23W (Tc), 2.5W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V, 17.5nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
485pF @ 15V, 807pF @ 15V
Part Status
Obsolete
Power - Max
2.5W (Ta), 23W (Tc), 2.5W (Ta), 25W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual) Asymmetrical
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30V
Package / Case
8-WDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
13A (Ta), 16A (Tc), 15A (Ta), 18A (Tc)
Supplier Device Package
8-DFN-EP (3x3)
Rds On (Max) @ Id, Vgs
10.2mOhm @ 13A, 10V, 7.7mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON7934Alpha & Omega Semiconductor Inc.7 401785-1509-1-ND1,47000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable