
AON7820 | |
---|---|
DigiKey Part Number | AON7820-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7820 |
Description | MOSFET 2N-CH 20V 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.1W Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2065pF @ 10V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |