N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7400A

DigiKey Part Number
785-1301-2-ND - Tape & Reel (TR)
785-1301-1-ND - Cut Tape (CT)
785-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7400A
Description
MOSFET N-CH 30V 15A/40A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 40A (Tc) 3.1W (Ta), 25W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1380 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 632
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40500 €4,05 €
1000,26020 €26,02 €
5000,19786 €98,93 €
1 0000,17776 €177,76 €
2 0000,16084 €321,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14250 €712,50 €
10 0000,13117 €1 311,70 €
15 0000,12539 €1 880,85 €
25 0000,11890 €2 972,50 €
35 0000,11506 €4 027,10 €
50 0000,11133 €5 566,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €