
AON7220 | |
|---|---|
DigiKey Part Number | AON7220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7220 |
Description | MOSFET N-CH 25V 37A/50A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 25 V 37A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3554 pF @ 12.5 V |
FET Type | Power Dissipation (Max) 6.2W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 20A, 10V | Base Product Number |

