AON6530 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 814
Unit Price: 1,06000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 471
Unit Price: 1,86000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 599
Unit Price: 0,84000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 17 829
Unit Price: 0,98000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 683
Unit Price: 1,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 948
Unit Price: 0,92000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 441
Unit Price: 0,99000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 054
Unit Price: 1,45000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 000
Unit Price: 1,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,43061 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3 715
Unit Price: 1,42000 €
Datasheet
N-Channel 30 V 28.5A (Ta), 72A (Tc) 5.6W (Ta), 35.5W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 28.5A (Ta), 72A (Tc) 5.6W (Ta), 35.5W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6530

DigiKey Part Number
AON6530-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON6530
Description
MOSFET N CH 30V 28.5A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 28.5A (Ta), 72A (Tc) 5.6W (Ta), 35.5W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1315 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5.6W (Ta), 35.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes