N-Channel 30 V 71A (Ta), 200A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 71A (Ta), 200A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AON6500

DigiKey Part Number
785-1420-2-ND - Tape & Reel (TR)
785-1420-1-ND - Cut Tape (CT)
785-1420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6500
Description
MOSFET N CH 30V 71A DFN5X6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 71A (Ta), 200A (Tc) 7.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AON6500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.95mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7036 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
7.3W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,53700 €15,37 €
1001,05360 €105,36 €
5000,84706 €423,53 €
1 0000,79191 €791,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69638 €2 089,14 €
6 0000,65400 €3 924,00 €
9 0000,64699 €5 822,91 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,85600 €