


AON6405L | |
|---|---|
DigiKey Part Number | 785-AON6405LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON6405L |
Description | MOSFET P-CH 30V 15A/30A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 15A (Ta), 30A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6) |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5500 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 20A, 10V | Base Product Number |

