AON5820_101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,26717 €
Datasheet
Mosfet Array 20V 10A 1.7W Surface Mount 6-DFN-EP (2x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON5820_101

DigiKey Part Number
AON5820_101-ND
Manufacturer
Manufacturer Product Number
AON5820_101
Description
MOSFET 2N-CH 20V 10A 6DFN
Customer Reference
Detailed Description
Mosfet Array 20V 10A 1.7W Surface Mount 6-DFN-EP (2x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
10A
Rds On (Max) @ Id, Vgs
9.5mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1510pF @ 10V
Power - Max
1.7W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN-EP (2x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes