
AON5802BL | |
|---|---|
DigiKey Part Number | AON5802BL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON5802BL |
Description | MOSFET 2N-CH 30V 7.2A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.2A (Tc) 1.6W Surface Mount 6-DFN-EP (2x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.2A (Tc) | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150pF @ 15V | |
Power - Max | 1.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN-EP (2x5) | |
Base Product Number |

