N-Channel 40 V 25A (Ta), 46A (Tc) 6.2W (Ta), 52W (Tc) Surface Mount UltraSO-8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOL1454G

DigiKey Part Number
AOL1454G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOL1454G
Description
MOSFET N-CH 40V 25A/46A ULTRASO8
Customer Reference
Detailed Description
N-Channel 40 V 25A (Ta), 46A (Tc) 6.2W (Ta), 52W (Tc) Surface Mount UltraSO-8™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
6.2W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UltraSO-8™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.