AOK20B65M2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOKS40B65H2AL

DigiKey Part Number
785-AOKS40B65H2AL-ND
Manufacturer
Manufacturer Product Number
AOKS40B65H2AL
Description
IGBT 650V 80A TO-247
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT 650 V 80 A 260 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.6V @ 15V, 40A
Power - Max
260 W
Switching Energy
1.17mJ (on), 540µJ (off)
Input Type
Standard
Gate Charge
61 nC
Td (on/off) @ 25°C
30ns/117ns
Test Condition
400V, 40A, 7.5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2401,39850 €335,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39850 €
Unit Price with VAT:1,67820 €