
AOGF30D65L1L | |
|---|---|
DigiKey Part Number | 785-AOGF30D65L1L-ND |
Manufacturer | |
Manufacturer Product Number | AOGF30D65L1L |
Description | DIODE STANDARD 650V 60A TO3PF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 60A Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 125 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-3PF | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 0,97106 € | 466,11 € |
| Unit Price without VAT: | 0,97106 € |
|---|---|
| Unit Price with VAT: | 1,16527 € |

