
AOD66923 | |
|---|---|
DigiKey Part Number | 785-1813-2-ND - Tape & Reel (TR) 785-1813-1-ND - Cut Tape (CT) 785-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD66923 |
Description | MOSFET N-CH 100V 16.5A/58A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16.5A (Ta), 58A (Tc) 6.2W (Ta), 73W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AOD66923 Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1725 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 73W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02300 € | 10,23 € |
| 100 | 0,68650 € | 68,65 € |
| 500 | 0,54218 € | 271,09 € |
| 1 000 | 0,49579 € | 495,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,44556 € | 1 113,90 € |
| 5 000 | 0,41454 € | 2 072,70 € |
| 7 500 | 0,39873 € | 2 990,47 € |
| 12 500 | 0,38098 € | 4 762,25 € |
| 17 500 | 0,37714 € | 6 599,95 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |


