AOL1412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 35 219
Unit Price: 1,54000 €
Datasheet
N-Channel 30 V 17A (Ta), 70A (Tc) 2.1W (Ta), 36W (Tc) Surface Mount UltraSO-8™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOL1412

DigiKey Part Number
785-1119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOL1412
Description
MOSFET N-CH 30V 17A/70A ULTRASO8
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 70A (Tc) 2.1W (Ta), 36W (Tc) Surface Mount UltraSO-8™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
7716 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
2.1W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UltraSO-8™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes