Similar
Similar

AOD480 | |
|---|---|
DigiKey Part Number | 785-1113-2-ND - Tape & Reel (TR) 785-1113-1-ND - Cut Tape (CT) 785-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOD480 |
Description | MOSFET N-CH 30V 25A TO252 |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 2.5W (Ta), 21W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,18945 € | 473,62 € |
| 5 000 | 0,17368 € | 868,40 € |
| 7 500 | 0,16564 € | 1 242,30 € |
| 12 500 | 0,15661 € | 1 957,62 € |
| 17 500 | 0,15127 € | 2 647,22 € |
| 25 000 | 0,14607 € | 3 651,75 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |


