
AOC4810 | |
|---|---|
DigiKey Part Number | 785-1619-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC4810 |
Description | MOSFET 2N-CH 8ALPHADFN |
Customer Reference | |
Detailed Description | Mosfet Array 900mW Surface Mount 8-AlphaDFN (3.2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130pF @ 15V | |
Power - Max | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFLGA Exposed Pad | |
Supplier Device Package | 8-AlphaDFN (3.2x2) | |
Base Product Number |


