
AOC3860A | |
---|---|
DigiKey Part Number | AOC3860A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC3860A |
Description | MOSFET 2N-CH 12V 25A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 12V 25A (Ta) 2.5W (Ta) Surface Mount 6-AlphaDFN (3.05x1.77) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 25A (Ta) | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-AlphaDFN (3.05x1.77) | |
Base Product Number |