AOB11S65L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2 316
Unit Price: 3,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 592
Unit Price: 5,40000 €
Datasheet
N-Channel 650 V 11A (Tc) 198W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB11S65L

DigiKey Part Number
785-1542-2-ND - Tape & Reel (TR)
785-1542-1-ND - Cut Tape (CT)
785-1542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOB11S65L
Description
MOSFET N-CH 650V 11A TO263
Customer Reference
Detailed Description
N-Channel 650 V 11A (Tc) 198W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
399mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
646 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
198W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,29000 €3,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,16243 €929,94 €
1 6001,08348 €1 733,57 €
2 4001,04327 €2 503,85 €
4 0001,00288 €4 011,52 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,94800 €