AOB20C60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 252
Unit Price: 3,47000 €
Datasheet

Similar


onsemi
In Stock: 1 447
Unit Price: 3,57000 €
Datasheet
AOB290L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOB20C60

DigiKey Part Number
AOB20C60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOB20C60
Description
MOSFET N-CH 600V 20A TO263
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 463W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
463W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes