
AO7600_001 | |
|---|---|
DigiKey Part Number | AO7600_001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO7600_001 |
Description | MOSFET N/P-CH 20V 0.9A SC70-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 900mA 300mW Surface Mount SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 900mA | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 120pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

