Similar

AO5600E | |
|---|---|
DigiKey Part Number | 785-1559-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO5600E |
Description | MOSFET N/P-CH 20V 0.6A SC89-6 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA, 500mA 380mW Surface Mount SC-89-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 1nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 45pF @ 10V |
Part Status Obsolete | Power - Max 380mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-89-6 |
Current - Continuous Drain (Id) @ 25°C 600mA, 500mA | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 500mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1016CX-T1-GE3 | Vishay Siliconix | 13 415 | SI1016CX-T1-GE3CT-ND | 0,54000 € | Similar |


