AO4616L_102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 10 244
Unit Price: 1,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12 026
Unit Price: 0,67000 €
Datasheet
Mosfet Array 30V 8A, 7A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4616L_102

DigiKey Part Number
AO4616L_102-ND
Manufacturer
Manufacturer Product Number
AO4616L_102
Description
MOSFET N/P-CH 30V 8A/7A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 8A, 7A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
888pF @ 15V
Part Status
Obsolete
Power - Max
2W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
8A, 7A
Base Product Number
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4616Alpha & Omega Semiconductor Inc.10 244785-1043-1-ND1,27000 €Similar
DMC3025LSD-13Diodes Incorporated12 026DMC3025LSD-13DICT-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes