
AO4612L | |
---|---|
DigiKey Part Number | AO4612L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4612L |
Description | MOSFET N/P-CH 60V 4.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta), 3.2A (Ta) 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta), 3.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.5A, 10V, 105mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 10V, 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 540pF @ 30V, 1120pF @ 30V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |