AO4423L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7 112
Unit Price: 1,33000 €
Datasheet

Similar


onsemi
In Stock: 7 810
Unit Price: 1,50000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 498
Unit Price: 2,79000 €
Datasheet
P-Channel 30 V 17A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4423L

DigiKey Part Number
785-1751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4423L
Description
MOSFET P-CH 30V 17A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 17A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 20V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 15A, 20V
Vgs(th) (Max) @ Id
2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3033 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes