
AOB380A60CL | |
|---|---|
DigiKey Part Number | 785-AOB380A60CLTR-ND - Tape & Reel (TR) 785-AOB380A60CLCT-ND - Cut Tape (CT) 785-AOB380A60CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOB380A60CL |
Description | MOSFET N-CH 600V 11A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 131W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 955 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 131W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,78100 € | 17,81 € |
| 100 | 1,23090 € | 123,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94335 € | 754,68 € |
| 1 600 | 0,87622 € | 1 401,95 € |
| 2 400 | 0,84204 € | 2 020,90 € |
| 4 000 | 0,80364 € | 3 214,56 € |
| 5 600 | 0,78509 € | 4 396,50 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,30000 € |

