



14628 | |
|---|---|
DigiKey Part Number | 2285-14628-ND |
Manufacturer | |
Manufacturer Product Number | 14628 |
Description | CAMERA MONO S-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1928 x 1088 Rolling CMOS CSI-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1928 x 1088 | |
Frames per Second | 118.0 | |
Shutter | Rolling | |
Lens Mount | S | |
Sensor | AR0521HD | |
Type | CMOS | |
Interface | CSI-2 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,93000 € | 182,93 € |
| 5 | 171,19200 € | 855,96 € |
| 10 | 166,81400 € | 1 668,14 € |
| 25 | 161,57200 € | 4 039,30 € |
| 50 | 157,98180 € | 7 899,09 € |
| Unit Price without VAT: | 182,93000 € |
|---|---|
| Unit Price with VAT: | 219,51600 € |







