



14204 | |
|---|---|
DigiKey Part Number | 2285-14204-ND |
Manufacturer | |
Manufacturer Product Number | 14204 |
Description | CAMERA MONO S-MOUNT OPEN USB90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1456 x 1088 | |
Frames per Second | 149.0 | |
Shutter | Global | |
Lens Mount | S | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3.45µm x 3.45µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,84000 € | 316,84 € |
| Unit Price without VAT: | 316,84000 € |
|---|---|
| Unit Price with VAT: | 380,20800 € |






