



14620 | |
|---|---|
DigiKey Part Number | 2285-14620-ND |
Manufacturer | |
Manufacturer Product Number | 14620 |
Description | CAMERA MONO NIR C-MOUNT USB90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 2592 x 1944 Rolling CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 2592 x 1944 | |
Frames per Second | 67.0 | |
Shutter | Rolling | |
Lens Mount | C | |
Sensor | AR0522 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 2.2µm x 2.2µm | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,32000 € | 257,32 € |
| Unit Price without VAT: | 257,32000 € |
|---|---|
| Unit Price with VAT: | 308,78400 € |






