
AT4547 | |
|---|---|
DigiKey Part Number | 3475-AT4547-ND |
Manufacturer | |
Manufacturer Product Number | AT4547 |
Description | AUDIO XFMR 600 TH |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms Impedance Secondary Ohms 1.35:1:1 Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1.35:1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | - | |
DC Resistance (DCR) - Primary | 56.5Ohm | |
DC Resistance (DCR) - Secondary | 40.7Ohm, 40.7Ohm | |
Transformer Type | Data/Voice | |
Frequency Range | - | |
Frequency Response | ±1dB | |
Voltage - Isolation | 1500VAC | |
Insertion Loss | 0.8dB Typ | |
Return Loss | 30dB Typ | |
Power Level | - | |
Operating Temperature | 0°C ~ 105°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.812" L x 0.715" W (20.62mm x 18.16mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Termination Style | PC Pin | |
Weight | - |

