
AR11-4185I | |
|---|---|
DigiKey Part Number | 3475-AR11-4185I-ND |
Manufacturer | |
Manufacturer Product Number | AR11-4185I |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
Category | LED Color Green, Yellow - Green, Yellow |
Manufacturer Allied Components International | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Steel (SUS) |
Termination Solder | Housing Material Thermoplastic, Glass Filled |

