
M29F160FB5AN6F2 | |
|---|---|
DigiKey Part Number | 1450-M29F160FB5AN6F2TR-ND - Tape & Reel (TR) 1450-M29F160FB5AN6F2CT-ND - Cut Tape (CT) 1450-M29F160FB5AN6F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M29F160FB5AN6F2 |
Description | IC FLASH 16MBIT PAR 48TSOP I |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 55ns |
Mfr | Access Time 55 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 48-TSOP I |
Memory Organization 2M x 8, 1M x 16 | Base Product Number |
Memory Interface Parallel |



