Similar
Similar

AS8C401825-QC75N | |
|---|---|
DigiKey Part Number | AS8C401825-QC75N-ND |
Manufacturer | |
Manufacturer Product Number | AS8C401825-QC75N |
Description | IC SRAM 4MBIT PAR 117MHZ 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4Mbit Parallel 117 MHz 7.5 ns 100-TQFP (14x20) |
EDA/CAD Models | AS8C401825-QC75N Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8.5ns |
Part Status Active | Access Time 7.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Synchronous, SDR | Package / Case |
Memory Size | Supplier Device Package 100-TQFP (14x20) |
Memory Organization 256K x 18 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS8C401800-QC150N | Alliance Memory, Inc. | 0 | AS8C401800-QC150N-ND | 3,92010 € | Similar |
| AS8C401801-QC166N | Alliance Memory, Inc. | 0 | AS8C401801-QC166N-ND | 4,32110 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32110 € | 432,11 € |
| Unit Price without VAT: | 4,32110 € |
|---|---|
| Unit Price with VAT: | 5,18532 € |


