Similar
Similar

AS7C3513B-10JCN | |
|---|---|
DigiKey Part Number | 1450-1235-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C3513B-10JCN |
Description | IC SRAM 512KBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 512Kbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C3513B-10JCN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 4,12906 € | 660,65 € |
| Unit Price without VAT: | 4,12906 € |
|---|---|
| Unit Price with VAT: | 4,95487 € |


