MFR Recommended
MFR Recommended

AS6C1616-55TINLTR | |
|---|---|
DigiKey Part Number | AS6C1616-55TINLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C1616-55TINLTR |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 16Mbit Parallel 55 ns 48-TSOP I |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C1616-55TIN | Alliance Memory, Inc. | 3 842 | 1450-1022-ND | 14,71000 € | MFR Recommended |
| AS6C1616B-45BINTR | Alliance Memory, Inc. | 0 | 1450-AS6C1616B-45BINTR-ND | 9,34516 € | MFR Recommended |



