Parametric Equivalent

AS4C512M8D3LC-10BAN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M8D3LC-10BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3LC-10BAN |
Description | IC DRAM 4GBIT POD 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit POD 933 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Category | Memory Interface POD |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x10.6) |
Memory Organization 512M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C512M8D3LC-10BANTR | Alliance Memory, Inc. | 0 | 1450-AS4C512M8D3LC-10BANTR-ND | 32,35030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 29,94640 € | 7 247,03 € |
| Unit Price without VAT: | 29,94640 € |
|---|---|
| Unit Price with VAT: | 35,93568 € |


